
Category | Length - Overall 0.730" (18.54mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 6 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.312" (7.92mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,94000 Kč | 7,94 Kč |
| 10 | 6,74700 Kč | 67,47 Kč |
| 25 | 6,31960 Kč | 157,99 Kč |
| 50 | 6,01720 Kč | 300,86 Kč |
| 100 | 5,72990 Kč | 572,99 Kč |
| 250 | 5,37164 Kč | 1 342,91 Kč |
| 500 | 5,11460 Kč | 2 557,30 Kč |
| 1 000 | 4,87007 Kč | 4 870,07 Kč |
| 3 000 | 4,50665 Kč | 13 519,95 Kč |
| Unit Price without VAT: | 7,94000 Kč |
|---|---|
| Unit Price with VAT: | 9,60740 Kč |

