
2-321684-1 | |
|---|---|
DigiKey Part Number | A100499TR-ND - Tape & Reel (TR) A100499CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-321684-1 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-321684-1 Models |
Category | Length - Overall 0.590" (14.99mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 6 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Tin |
Width - Outer Edges 0.312" (7.92mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 26,75100 Kč | 267,51 Kč |
| 25 | 25,07160 Kč | 626,79 Kč |
| 50 | 23,87480 Kč | 1 193,74 Kč |
| 100 | 22,73240 Kč | 2 273,24 Kč |
| 250 | 21,30708 Kč | 5 326,77 Kč |
| 500 | 20,28952 Kč | 10 144,76 Kč |
| 1 000 | 19,32110 Kč | 19 321,10 Kč |
| 2 500 | 18,90803 Kč | 47 270,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 17,76536 Kč | 88 826,80 Kč |
| 10 000 | 16,91832 Kč | 169 183,20 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |


