
322693 | |
|---|---|
DigiKey Part Number | 322693-ND |
Manufacturer | |
Manufacturer Product Number | 322693 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 322693 Models |
Category | Length - Overall 0.636" (16.15mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 6 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Nickel |
Width - Outer Edges 0.343" (8.71mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-321684-1 | TE Connectivity AMP Connectors | 20 137 | A100499CT-ND | 31,50000 Kč | Parametric Equivalent |
| 2-34121-1 | TE Connectivity AMP Connectors | 28 443 | A135565CT-ND | 11,76000 Kč | Parametric Equivalent |
| 321684 | TE Connectivity AMP Connectors | 19 171 | A27023-ND | 7,56000 Kč | Parametric Equivalent |
| 322333 | TE Connectivity AMP Connectors | 686 | 322333-ND | 54,59000 Kč | Parametric Equivalent |
| 34121 | TE Connectivity AMP Connectors | 5 723 | A27021-ND | 9,45000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 16,16800 Kč | 161,68 Kč |
| 25 | 15,15200 Kč | 378,80 Kč |
| 50 | 14,42560 Kč | 721,28 Kč |
| 100 | 13,73480 Kč | 1 373,48 Kč |
| 250 | 12,87428 Kč | 3 218,57 Kč |
| 500 | 12,25948 Kč | 6 129,74 Kč |
| 1 000 | 11,67384 Kč | 11 673,84 Kč |
| 3 000 | 10,80319 Kč | 32 409,57 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |





