
322333 | |
|---|---|
DigiKey Part Number | 322333-ND |
Manufacturer | |
Manufacturer Product Number | 322333 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 322333 Models |
Category | Length - Overall 0.636" (16.15mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, High Temperature, Serrated Termination |
Stud/Tab Size 6 Stud | Contact Material Nickel |
Thickness 0.030" (0.76mm) | Base Product Number |
Width - Outer Edges 0.343" (8.71mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-321684-1 | TE Connectivity AMP Connectors | 20 137 | A100499CT-ND | 1,27000 Kč | Parametric Equivalent |
| 2-34121-1 | TE Connectivity AMP Connectors | 28 443 | A135565CT-ND | 0,48000 Kč | Parametric Equivalent |
| 321684 | TE Connectivity AMP Connectors | 19 171 | A27023-ND | 0,31000 Kč | Parametric Equivalent |
| 322693 | TE Connectivity AMP Connectors | 333 | 322693-ND | 0,77000 Kč | Parametric Equivalent |
| 34121 | TE Connectivity AMP Connectors | 5 723 | A27021-ND | 0,38000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 Kč | 54,59 Kč |
| 10 | 46,32200 Kč | 463,22 Kč |
| 25 | 43,42400 Kč | 1 085,60 Kč |
| 50 | 41,34920 Kč | 2 067,46 Kč |
| 100 | 39,37130 Kč | 3 937,13 Kč |
| 250 | 36,90524 Kč | 9 226,31 Kč |
| 500 | 35,14352 Kč | 17 571,76 Kč |
| 1 000 | 33,46682 Kč | 33 466,82 Kč |
| 3 000 | 30,97212 Kč | 92 916,36 Kč |
| Unit Price without VAT: | 54,59000 Kč |
|---|---|
| Unit Price with VAT: | 66,05390 Kč |





