
0190690113 | |
|---|---|
DigiKey Part Number | WM19745TR-ND - Tape & Reel (TR) WM19745CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190690113 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190690113 Models |
Category | Length - Overall 0.645" (16.38mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Base Product Number |
Width - Outer Edges 0.322" (8.18mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190560104 | Molex | 6 608 | WM19711-ND | 7,94000 Kč | Parametric Equivalent |
| 0191930078 | Molex | 522 | WM13813-ND | 8,82000 Kč | Parametric Equivalent |
| 0191930079 | Molex | 11 | 900-0191930079CT-ND | 6,93000 Kč | Parametric Equivalent |
| 0192030488 | Molex | 6 850 | WM13858-ND | 2,46000 Kč | Parametric Equivalent |
| 0192030489 | Molex | 1 971 | WM19889-ND | 2,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 3,00300 Kč | 30,03 Kč |
| 25 | 2,81360 Kč | 70,34 Kč |
| 50 | 2,67940 Kč | 133,97 Kč |
| 100 | 2,55130 Kč | 255,13 Kč |
| 250 | 2,39040 Kč | 597,60 Kč |
| 500 | 2,27618 Kč | 1 138,09 Kč |
| 1 000 | 2,16720 Kč | 2 167,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,22222 Kč | 4 444,44 Kč |
| 4 000 | 2,11602 Kč | 8 464,08 Kč |
| 6 000 | 2,05630 Kč | 12 337,80 Kč |
| 10 000 | 1,98347 Kč | 19 834,70 Kč |
| 14 000 | 1,93693 Kč | 27 117,02 Kč |
| 20 000 | 1,88880 Kč | 37 776,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |



