
2238017-1 | |
|---|---|
DigiKey Part Number | A120638TR-ND - Tape & Reel (TR) A120638CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2238017-1 |
Description | CONN SOCKET 18-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2238017-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,80000 Kč | 8,00 Kč |
| 25 | 0,74920 Kč | 18,73 Kč |
| 50 | 0,71580 Kč | 35,79 Kč |
| 100 | 0,67990 Kč | 67,99 Kč |
| 250 | 0,63740 Kč | 159,35 Kč |
| 500 | 0,60666 Kč | 303,33 Kč |
| 1 000 | 0,57740 Kč | 577,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,48625 Kč | 1 701,88 Kč |
| 7 000 | 0,46301 Kč | 3 241,07 Kč |
| 10 500 | 0,44993 Kč | 4 724,27 Kč |
| 17 500 | 0,43398 Kč | 7 594,65 Kč |
| 24 500 | 0,42378 Kč | 10 382,61 Kč |
| 35 000 | 0,41324 Kč | 14 463,40 Kč |
| 87 500 | 0,38737 Kč | 33 894,88 Kč |
| 175 000 | 0,36888 Kč | 64 554,00 Kč |
| 350 000 | 0,35128 Kč | 122 948,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

























