
213800-2 | |
|---|---|
DigiKey Part Number | 213800-2-ND |
Manufacturer | |
Manufacturer Product Number | 213800-2 |
Description | CONN PLUG HSG 34POS BLK PNL MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 34 Position Housing for Male Pins Connector Black Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 213800-2 Models |
Category | Pitch 0.150" (3.81mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Rows 4 |
Series | Mounting Type Panel Mount |
Packaging Bulk | Connector Usage Plug |
Part Status Active | Color Black |
Connector Type Housing for Male Pins | Note Contacts Sold Separately |
Number of Positions 34 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 515 | 103,38132 Kč | 53 241,38 Kč |
| Unit Price without VAT: | 103,38132 Kč |
|---|---|
| Unit Price with VAT: | 125,09140 Kč |









