


208486-3 | |
|---|---|
DigiKey Part Number | A25051-ND |
Manufacturer | |
Manufacturer Product Number | 208486-3 |
Description | CONN PLUG HSG MALE 14POS INLINE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 208486-3 Models |
Category | Orientation Keyed |
Manufacturer TE Connectivity AMP Connectors | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Coupling Nut |
Number of Positions 14 | Shielding Shielded |
Shell Size - Insert 22-14 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 322,80000 Kč | 2 322,80 Kč |
| 10 | 1 974,54700 Kč | 19 745,47 Kč |
| 30 | 1 827,40700 Kč | 54 822,21 Kč |
| 50 | 1 762,79460 Kč | 88 139,73 Kč |
| 100 | 1 678,79010 Kč | 167 879,01 Kč |
| Unit Price without VAT: | 2 322,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 810,58800 Kč |









