Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2-1586018-4 | |
|---|---|
DigiKey Part Number | A113144-ND |
Manufacturer | |
Manufacturer Product Number | 2-1586018-4 |
Description | CONN PLUG HSG 24POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1586018-4 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-1969599-4 | TE Connectivity AMP Connectors | 0 | A120573-ND | 7,57511 Kč | Parametric Equivalent |
| 2-1969605-4 | TE Connectivity AMP Connectors | 0 | A123518-ND | 7,24364 Kč | Parametric Equivalent |
| 2-1969613-4 | TE Connectivity AMP Connectors | 1 323 | A123524-ND | 15,85000 Kč | Parametric Equivalent |
| 2-794953-4 | TE Connectivity AMP Connectors | 1 356 | A30589-ND | 10,84000 Kč | Parametric Equivalent |
| 0039012241 | Molex | 6 180 | 23-0039012241-ND | 27,53000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 7,29960 Kč | 8 759,52 Kč |
| Unit Price without VAT: | 7,29960 Kč |
|---|---|
| Unit Price with VAT: | 8,83252 Kč |
























