Image for 180916-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

180916-1

DigiKey Part Number
180916-1-ND
Manufacturer
Manufacturer Product Number
180916-1
Description
CONN MALE TAB HSG 0.25 1POS RED
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 Position Housing Connector Male, Tab Red 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
180916-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Style
Housing
Terminal Type
Quick Connect, Disconnect
Gender
Male, Tab
Terminal Size
0.250" (6.35mm)
Number of Positions
1
Stacking Direction
-
For Use With/Related Products
0.250" (6.35mm) Quick Connects
Mounting Type
Free Hanging (In-Line)
Color
Red
Material
Polyamide (PA66), Nylon 6/6
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 53 046 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 0004,06391 Kč60 958,65 Kč
Unit Price without VAT:4,06391 Kč
Unit Price with VAT:4,91733 Kč

Other Suppliers on DigiKey

53 046In Stock
Ships from WEC