
PSOT05 | |
|---|---|
DigiKey Part Number | 4878-PSOT05TR-ND |
Manufacturer | |
Manufacturer Product Number | PSOT05 |
Description | TVS DIODE 5VWM 13.5VC SOT233 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13.5V Clamp 42A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | PSOT05 Models |
Category | Current - Peak Pulse (10/1000µs) 42A (8/20µs) |
Mfr | Power - Peak Pulse 500W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 350pF @ 1MHz |
Unidirectional Channels 1 | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Reverse Standoff (Typ) 5V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 13.5V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,31650 Kč | 3 949,50 Kč |
| 6 000 | 1,18450 Kč | 7 107,00 Kč |
| 9 000 | 1,11721 Kč | 10 054,89 Kč |
| 15 000 | 1,04150 Kč | 15 622,50 Kč |
| 21 000 | 0,99667 Kč | 20 930,07 Kč |
| 30 000 | 0,96364 Kč | 28 909,20 Kč |
| Unit Price without VAT: | 1,31650 Kč |
|---|---|
| Unit Price with VAT: | 1,59297 Kč |










