Hex Socket Bit Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05004201001

DigiKey Part Number
5627-05004201001-ND
Manufacturer
Manufacturer Product Number
05004201001
Description
8740 C HF 1 ZYKLOP BIT SOCKET SE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hex Socket Bit Set
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wera Tools NA Inc.
Series
Packaging
Retail Package
Part Status
Active
Type
Bit Set
Tip Type
Hex Socket
Includes
Plastic Holder
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
13 421,62000 Kč3 421,62 Kč
53 171,49600 Kč15 857,48 Kč
103 086,49600 Kč30 864,96 Kč
Manufacturers Standard Package
Unit Price without VAT:3 421,62000 Kč
Unit Price with VAT:4 140,16020 Kč