0.187" (4.75mm) Quick Connect Female 20-24 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170324-1

DigiKey Part Number
A100471TR-ND - Tape & Reel (TR)
A100471CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
170324-1
Description
CONN QC RCPT 20-24AWG 0.187
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 20-24 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
170324-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.187" (4.75mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
-
Length - Overall
0.850" (21.59mm)
Termination
Crimp
Wire Gauge
20-24 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.059" ~ 0.106" (1.50mm ~ 2.69mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64 665
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,93200 Kč19,32 Kč
251,80600 Kč45,15 Kč
501,71760 Kč85,88 Kč
1001,63360 Kč163,36 Kč
2501,53200 Kč383,00 Kč
5001,45810 Kč729,05 Kč
1 0001,38860 Kč1 388,60 Kč
2 5001,30146 Kč3 253,65 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0001,23476 Kč9 878,08 Kč
16 0001,17580 Kč18 812,80 Kč
24 0001,14263 Kč27 423,12 Kč
40 0001,10218 Kč44 087,20 Kč
56 0001,07633 Kč60 274,48 Kč
80 0001,04959 Kč83 967,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč