
61795-1 | |
|---|---|
DigiKey Part Number | A29903TR-ND - Tape & Reel (TR) A29903CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61795-1 |
Description | CONN RING OVAL 14-18AWG #10 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Oval 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 61795-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-18 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Oval | Features Inner Teeth, Serrated Termination |
Stud/Tab Size 10 Stud | Contact Material Steel |
Thickness 0.025" (0.64mm) | Contact Finish Tin |
Width - Outer Edges 0.445" (11.30mm) | Insulation Diameter 0.105" ~ 0.145" (2.67mm ~ 3.68mm) |
Length - Overall 0.772" (19.61mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,39700 Kč | 13,97 Kč |
| 25 | 1,31800 Kč | 32,95 Kč |
| 50 | 1,25560 Kč | 62,78 Kč |
| 100 | 1,19500 Kč | 119,50 Kč |
| 250 | 1,12036 Kč | 280,09 Kč |
| 500 | 1,06656 Kč | 533,28 Kč |
| 1 000 | 1,01545 Kč | 1 015,45 Kč |
| 2 500 | 0,95184 Kč | 2 379,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 0,89556 Kč | 8 060,04 Kč |
| 18 000 | 0,85277 Kč | 15 349,86 Kč |
| 27 000 | 0,82871 Kč | 22 375,17 Kč |
| 45 000 | 0,79937 Kč | 35 971,65 Kč |
| 63 000 | 0,78062 Kč | 49 179,06 Kč |
| 90 000 | 0,76123 Kč | 68 510,70 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |










