
350436-2 | |
|---|---|
DigiKey Part Number | A100561TR-ND - Tape & Reel (TR) A100561CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350436-2 |
Description | CONN RING CIRC 14-18AWG #10 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350436-2 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-18 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Inner Teeth, Serrated Termination |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.025" (0.64mm) | Insulation Diameter 0.105" ~ 0.145" (2.67mm ~ 3.68mm) |
Width - Outer Edges 0.370" (9.40mm) | Base Product Number |
Length - Overall 0.772" (19.61mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 640052-1 | TE Connectivity AMP Connectors | 24 511 | A29907CT-ND | 3,15000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,18400 Kč | 21,84 Kč |
| 25 | 2,05800 Kč | 51,45 Kč |
| 50 | 1,95700 Kč | 97,85 Kč |
| 100 | 1,86250 Kč | 186,25 Kč |
| 250 | 1,74452 Kč | 436,13 Kč |
| 500 | 1,66136 Kč | 830,68 Kč |
| 1 000 | 1,58178 Kč | 1 581,78 Kč |
| 2 500 | 1,48254 Kč | 3 706,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,38459 Kč | 13 845,90 Kč |
| 20 000 | 1,31849 Kč | 26 369,80 Kč |
| 30 000 | 1,28131 Kč | 38 439,30 Kč |
| 50 000 | 1,23595 Kč | 61 797,50 Kč |
| 70 000 | 1,20697 Kč | 84 487,90 Kč |
| 100 000 | 1,17699 Kč | 117 699,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |









