0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-520263-2

DigiKey Part Number
A27821TR-ND - Tape & Reel (TR)
A27821CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-520263-2
Description
CONN QC RCPT 18-22AWG 0.250
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
2-520263-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
18-22 AWG
Series
Insulation
Fully Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Red
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.230" (5.84mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Length - Overall
0.935" (23.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 345 724
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
105,10300 Kč51,03 Kč
254,78760 Kč119,69 Kč
504,55660 Kč227,83 Kč
1004,33820 Kč433,82 Kč
2504,06520 Kč1 016,30 Kč
5003,87078 Kč1 935,39 Kč
1 0003,68578 Kč3 685,78 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,61502 Kč7 230,04 Kč
4 0003,44236 Kč13 769,44 Kč
6 0003,34523 Kč20 071,38 Kč
10 0003,22681 Kč32 268,10 Kč
14 0003,15111 Kč44 115,54 Kč
20 0003,07283 Kč61 456,60 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč