
1658018-2 | |
|---|---|
DigiKey Part Number | A107774-ND |
Manufacturer | |
Manufacturer Product Number | 1658018-2 |
Description | CONN PLUG 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1658018-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 22mm | |
Height Above Board | 0.836" (21.23mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 560,23000 Kč | 560,23 Kč |
| 36 | 434,90361 Kč | 15 656,53 Kč |
| 108 | 402,48500 Kč | 43 468,38 Kč |
| 504 | 361,08187 Kč | 181 985,26 Kč |
| Unit Price without VAT: | 560,23000 Kč |
|---|---|
| Unit Price with VAT: | 677,87830 Kč |























