


926657-5 | |
|---|---|
DigiKey Part Number | A106492-ND |
Manufacturer | |
Manufacturer Product Number | 926657-5 |
Description | CONN RCPT HSG 5POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 926657-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 32,23200 Kč | 322,32 Kč |
| 25 | 30,20360 Kč | 755,09 Kč |
| 50 | 28,75880 Kč | 1 437,94 Kč |
| 100 | 27,38560 Kč | 2 738,56 Kč |
| 250 | 25,66880 Kč | 6 417,20 Kč |
| 500 | 24,44294 Kč | 12 221,47 Kč |
| 1 000 | 23,27649 Kč | 23 276,49 Kč |
| 3 000 | 21,54108 Kč | 64 623,24 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |











