



2081420001 | |
|---|---|
DigiKey Part Number | WM25682TR-ND - Tape & Reel (TR) WM25682CT-ND - Cut Tape (CT) WM25682DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2081420001 |
Description | 868/915MHZ CERAMIC ANTENNA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, LPWAN, Sigfox, Zigbee™ Ceramic Patch Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2081420001 Models |
Category | Antenna Type Ceramic Patch |
Manufacturer Molex | Number of Bands 2 |
Series | Return Loss -5dB, -10dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 1.5dBi, 1.8dBi |
Part Status Active | Termination Solder |
RF Family/Standard 802.15.4, General ISM | Mounting Type Surface Mount |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 0.025" (0.63mm) |
Frequency (Center/Band) 869MHz, 915MHz | Applications ISM, LoRa, LPWAN, Sigfox, Zigbee™ |
Frequency Range 868MHz ~ 870MHz, 902MHz ~ 928MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 24,67300 Kč | 246,73 Kč |
| 25 | 22,40080 Kč | 560,02 Kč |
| 100 | 19,91660 Kč | 1 991,66 Kč |
| 250 | 18,73020 Kč | 4 682,55 Kč |
| 500 | 18,42490 Kč | 9 212,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,62016 Kč | 35 240,32 Kč |
| 4 000 | 17,20566 Kč | 68 822,64 Kč |
| 6 000 | 16,99802 Kč | 101 988,12 Kč |
| 10 000 | 16,76802 Kč | 167 680,20 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |











