P-Channel 40 V 60A (Tc) 68W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQJ409EP-T1_GE3

DigiKey Part Number
SQJ409EP-T1_GE3TR-ND - Tape & Reel (TR)
SQJ409EP-T1_GE3CT-ND - Cut Tape (CT)
SQJ409EP-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQJ409EP-T1_GE3
Description
MOSFET P-CH 40V 60A PPAK SO-8
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 60A (Tc) 68W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
EDA/CAD Models
SQJ409EP-T1_GE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
260 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
11000 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
68W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PowerPAK® SO-8
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
7mOhm @ 10A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SQJ409EP-T1_BE3Vishay Siliconix1 886742-SQJ409EP-T1_BE3CT-ND1,70000 KčParametric Equivalent
SQJ409EP-T2_GE3Vishay Siliconix39 775742-SQJ409EP-T2_GE3CT-ND1,70000 KčParametric Equivalent
In-Stock: 2 606
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,78000 Kč45,78 Kč
1029,22900 Kč292,29 Kč
10019,75910 Kč1 975,91 Kč
50015,70482 Kč7 852,41 Kč
1 00014,40106 Kč14 401,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,74607 Kč38 238,21 Kč
6 00011,91343 Kč71 480,58 Kč
9 00011,48943 Kč103 404,87 Kč
15 00011,30742 Kč169 611,30 Kč
Manufacturers Standard Package
Unit Price without VAT:45,78000 Kč
Unit Price with VAT:55,39380 Kč