P-Channel 40 V 60A (Tc) 68W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQJ409EP-T2_GE3

DigiKey Part Number
742-SQJ409EP-T2_GE3TR-ND - Tape & Reel (TR)
742-SQJ409EP-T2_GE3CT-ND - Cut Tape (CT)
742-SQJ409EP-T2_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQJ409EP-T2_GE3
Description
P-CHANNEL 40-V (D-S) 175C MOSFET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 60A (Tc) 68W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
260 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
11000 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
68W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
PowerPAK® SO-8
Rds On (Max) @ Id, Vgs
7mOhm @ 10A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39 775
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,78000 Kč45,78 Kč
1029,22900 Kč292,29 Kč
10019,75910 Kč1 975,91 Kč
50015,70482 Kč7 852,41 Kč
1 00014,40106 Kč14 401,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,74607 Kč38 238,21 Kč
6 00011,91343 Kč71 480,58 Kč
9 00011,48943 Kč103 404,87 Kč
15 00011,30742 Kč169 611,30 Kč
Manufacturers Standard Package
Unit Price without VAT:45,78000 Kč
Unit Price with VAT:55,39380 Kč