
ESD7421N2T5G | |
|---|---|
DigiKey Part Number | ESD7421N2T5GOSTR-ND - Tape & Reel (TR) ESD7421N2T5GOSCT-ND - Cut Tape (CT) ESD7421N2T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD7421N2T5G |
Description | TVS DIODE 5VWM 38.1VC 2XDFN |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 38.1V Clamp 16A (100ns) Ipp Tvs Diode Surface Mount 2-XDFN (1x0.6) (SOD-882) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 16A (100ns) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 0.3pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case 2-XDFN |
Voltage - Breakdown (Min) 10.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEC1605M1Q_R1_00001 | Panjit International Inc. | 1 238 | 3757-PEC1605M1Q_R1_00001CT-ND | 3,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 11,75900 Kč | 117,59 Kč |
| 100 | 7,60970 Kč | 760,97 Kč |
| 500 | 5,82190 Kč | 2 910,95 Kč |
| 1 000 | 5,24551 Kč | 5 245,51 Kč |
| 2 000 | 4,76014 Kč | 9 520,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 3,71119 Kč | 29 689,52 Kč |
| 16 000 | 3,44375 Kč | 55 100,00 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |










