2 Position Terminal Block, DIN Rail Jumper Wire Bridge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SNK900652R0000

DigiKey Part Number
2109-1SNK900652R0000-ND
Manufacturer
Manufacturer Product Number
1SNK900652R0000
Description
JUMPER TERM BLK 2POS BRIDGE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block, DIN Rail Jumper Wire Bridge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ENTRELEC
Series
Packaging
Box
Part Status
Active
Type
Terminal Block, DIN Rail
Number of Positions
2
Pitch
0.315" (8.00mm)
Style
Wire Bridge
For Use With/Related Products
SNK, ZS Series
Contact Material
-
Contact Finish
-
Color
Yellow
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1134,39000 Kč134,39 Kč
1095,28900 Kč952,89 Kč
2583,71480 Kč2 092,87 Kč
5076,57980 Kč3 828,99 Kč
10070,72970 Kč7 072,97 Kč
25064,70744 Kč16 176,86 Kč
50061,22848 Kč30 614,24 Kč
1 00058,49749 Kč58 497,49 Kč
Manufacturers Standard Package
Unit Price without VAT:134,39000 Kč
Unit Price with VAT:162,61190 Kč