



1551MFLBK | |
|---|---|
DigiKey Part Number | HM1058-ND |
Manufacturer | |
Manufacturer Product Number | 1551MFLBK |
Description | BOX ABS BLACK 1.38"L X 1.38"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 1.378" L x 1.378" W (35.00mm x 35.00mm) X 0.787" (19.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551MFLBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 1.378" L x 1.378" W (35.00mm x 35.00mm) | |
Height | 0.787" (19.99mm) | |
Area (L x W) | 1.90in² (12.3cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,62000 Kč | 63,62 Kč |
| 5 | 53,29200 Kč | 266,46 Kč |
| 10 | 49,42900 Kč | 494,29 Kč |
| 25 | 44,79280 Kč | 1 119,82 Kč |
| 50 | 41,59280 Kč | 2 079,64 Kč |
| 100 | 38,64260 Kč | 3 864,26 Kč |
| 250 | 35,08428 Kč | 8 771,07 Kč |
| 500 | 32,62628 Kč | 16 313,14 Kč |
| 1 000 | 30,35072 Kč | 30 350,72 Kč |
| Unit Price without VAT: | 63,62000 Kč |
|---|---|
| Unit Price with VAT: | 76,98020 Kč |















