Housing Plastic, Polycarbonate (PC) Gray Cover Included 5.709" L x 2.638" W (145.00mm x 67.00mm) X 4.921" (125.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Housing Plastic, Polycarbonate (PC) Gray Cover Included 5.709" L x 2.638" W (145.00mm x 67.00mm) X 4.921" (125.00mm)
Universal Case System (UCS)

2203334

DigiKey Part Number
277-16249-ND
Manufacturer
Manufacturer Product Number
2203334
Description
HOUSING PLSTC GRY 5.71"LX2.64"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Housing Plastic, Polycarbonate (PC) Gray Cover Included 5.709" L x 2.638" W (145.00mm x 67.00mm) X 4.921" (125.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2203334 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Housing
Size / Dimension
5.709" L x 2.638" W (145.00mm x 67.00mm)
Height
4.921" (125.00mm)
Area (L x W)
15.0in² (97cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 298,31000 Kč1 298,31 Kč
51 109,82800 Kč5 549,14 Kč
101 037,34300 Kč10 373,43 Kč
25948,71480 Kč23 717,87 Kč
50942,85640 Kč47 142,82 Kč
Manufacturers Standard Package
Unit Price without VAT:1 298,31000 Kč
Unit Price with VAT:1 570,95510 Kč