
1658012-2 | |
|---|---|
DigiKey Part Number | A108921-ND |
Manufacturer | |
Manufacturer Product Number | 1658012-2 |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1658012-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 22mm, 25mm, 30mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,74000 Kč | 322,74 Kč |
| 10 | 274,27600 Kč | 2 742,76 Kč |
| 25 | 257,09960 Kč | 6 427,49 Kč |
| 64 | 240,60094 Kč | 15 398,46 Kč |
| 128 | 229,12102 Kč | 29 327,49 Kč |
| 256 | 218,19383 Kč | 55 857,62 Kč |
| 512 | 207,79039 Kč | 106 388,68 Kč |
| 1 024 | 197,88667 Kč | 202 635,95 Kč |
| Unit Price without VAT: | 322,74000 Kč |
|---|---|
| Unit Price with VAT: | 390,51540 Kč |









