
1658014-2 | |
|---|---|
DigiKey Part Number | A108929-ND |
Manufacturer | |
Manufacturer Product Number | 1658014-2 |
Description | CONN PLUG 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1658014-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8mm | |
Height Above Board | 0.278" (7.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,96000 Kč | 318,96 Kč |
| 10 | 271,00000 Kč | 2 710,00 Kč |
| 25 | 254,01720 Kč | 6 350,43 Kč |
| 64 | 237,71375 Kč | 15 213,68 Kč |
| 128 | 226,37156 Kč | 28 975,56 Kč |
| 256 | 215,57727 Kč | 55 187,78 Kč |
| 512 | 205,29811 Kč | 105 112,63 Kč |
| 1 024 | 195,51373 Kč | 200 206,06 Kč |
| Unit Price without VAT: | 318,96000 Kč |
|---|---|
| Unit Price with VAT: | 385,94160 Kč |













