
2-1658012-2 | |
|---|---|
DigiKey Part Number | A144278-ND |
Manufacturer | |
Manufacturer Product Number | 2-1658012-2 |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2-1658012-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 22mm, 25mm, 30mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 328,20000 Kč | 328,20 Kč |
| 10 | 278,97900 Kč | 2 789,79 Kč |
| 25 | 261,50080 Kč | 6 537,52 Kč |
| 64 | 244,71531 Kč | 15 661,78 Kč |
| 128 | 233,04172 Kč | 29 829,34 Kč |
| 256 | 221,92590 Kč | 56 813,03 Kč |
| 512 | 211,34486 Kč | 108 208,57 Kč |
| 1 024 | 201,27178 Kč | 206 102,30 Kč |
| Unit Price without VAT: | 328,20000 Kč |
|---|---|
| Unit Price with VAT: | 397,12200 Kč |






