
160860-3 | |
|---|---|
DigiKey Part Number | A131012TR-ND - Tape & Reel (TR) A131012CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160860-3 |
Description | CONN QC RCPT 17-20AWG 0.250 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 17-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 160860-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.756" (19.20mm) | |
Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | - | |
Insulation Diameter | 0.055" ~ 0.091" (1.40mm ~ 2.31mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,99000 Kč | 39,90 Kč |
| 25 | 3,74600 Kč | 93,65 Kč |
| 50 | 3,56540 Kč | 178,27 Kč |
| 100 | 3,39540 Kč | 339,54 Kč |
| 250 | 3,18160 Kč | 795,40 Kč |
| 500 | 3,02960 Kč | 1 514,80 Kč |
| 1 000 | 2,88471 Kč | 2 884,71 Kč |
| 2 500 | 2,70396 Kč | 6 759,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,35560 Kč | 11 778,00 Kč |
| 10 000 | 2,24313 Kč | 22 431,30 Kč |
| 15 000 | 2,17986 Kč | 32 697,90 Kč |
| 25 000 | 2,10271 Kč | 52 567,75 Kč |
| 35 000 | 2,05340 Kč | 71 869,00 Kč |
| 50 000 | 2,00240 Kč | 100 120,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

























