Circular Cable Assembly Unshielded 0.66' (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300540012

DigiKey Part Number
WM24681-ND
Manufacturer
Manufacturer Product Number
1300540012
Description
CIRC CBL 4POS RCPT TO WIRE 0.66'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 0.66' (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Female Sockets
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
D
1st Connector Mounting Type
Panel Mount
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
0.66' (200.00mm)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Teal
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Cat5e, Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 65 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1951,84000 Kč951,84 Kč
20770,40600 Kč15 408,12 Kč
40733,64900 Kč29 345,96 Kč
60712,97667 Kč42 778,60 Kč
100687,76220 Kč68 776,22 Kč
260643,32623 Kč167 264,82 Kč
Manufacturers Standard Package
Unit Price without VAT:951,84000 Kč
Unit Price with VAT:1 151,72640 Kč

Other Suppliers on DigiKey

65In Stock
Ships from WEC