
LR8300 | |
|---|---|
DigiKey Part Number | 2330-LR8300-ND |
Manufacturer | |
Manufacturer Product Number | LR8300 |
Description | SENSOR LEVEL LIQ DIGITAL PNP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Digital PNP Output Male M12x1 |
Datasheet | Datasheet |
EDA/CAD Models | LR8300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Digital | |
Output Configuration | PNP | |
Current | 80 mA | |
Switch Actuation Level | - | |
Mounting Type | Male M12x1 | |
Material - Housing & Prism | Fluoropolymers, Polytetrafluoroethylene (PTFE), Polyetherimide (PEI), Stainless Steel | |
Operating Temperature | 0°C ~ 60°C | |
Voltage Rating | 18V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 375,73000 Kč | 13 375,73 Kč |
| Unit Price without VAT: | 13 375,73000 Kč |
|---|---|
| Unit Price with VAT: | 16 184,63330 Kč |











