Standard, Locking Black 0.496" (12.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240731

DigiKey Part Number
3240731-ND
Manufacturer
Manufacturer Product Number
3240731
Description
CBL TIE LOCKING BLACK 2.789'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 0.496" (12.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
33.5"
Bundle Diameter
-
Width
0.496" (12.60mm)
Length - Actual
2.789' (850.00mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,84000 Kč21,84 Kč
Unit Price without VAT:21,84000 Kč
Unit Price with VAT:26,42640 Kč