
140760-2 | |
|---|---|
DigiKey Part Number | A130993TR-ND - Tape & Reel (TR) A130993CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 140760-2 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 140760-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.303" (7.70mm) | |
Length - Overall | 0.807" (20.50mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.093" ~ 0.130" (2.36mm ~ 3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 Kč | 5,47 Kč |
| 10 | 4,61000 Kč | 46,10 Kč |
| 25 | 4,31120 Kč | 107,78 Kč |
| 50 | 4,10480 Kč | 205,24 Kč |
| 100 | 3,90900 Kč | 390,90 Kč |
| 250 | 3,66440 Kč | 916,10 Kč |
| 500 | 3,48924 Kč | 1 744,62 Kč |
| 1 000 | 3,32232 Kč | 3 322,32 Kč |
| 2 500 | 3,11414 Kč | 7 785,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,81712 Kč | 14 085,60 Kč |
| 10 000 | 2,68265 Kč | 26 826,50 Kč |
| 15 000 | 2,60700 Kč | 39 105,00 Kč |
| 25 000 | 2,51476 Kč | 62 869,00 Kč |
| 35 000 | 2,45578 Kč | 85 952,30 Kč |
| 50 000 | 2,39481 Kč | 119 740,50 Kč |
| Unit Price without VAT: | 5,47000 Kč |
|---|---|
| Unit Price with VAT: | 6,61870 Kč |
























