Adapter Connector D-Sub, 9 Pin Male To D-Sub, 9 Pin Female Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670090605

DigiKey Part Number
1195-09670090605-ND
Manufacturer
Manufacturer Product Number
09670090605
Description
D-SUB 9PIN FEMALE TO MALE GENDER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 9 Pin Male To D-Sub, 9 Pin Female Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
09670090605 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Gender Changer
Convert To (Adapter End)
D-Sub, 9 Pin Male
Convert From (Adapter End)
D-Sub, 9 Pin Female
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Features
Grounding Indents
Shielding
Shielded
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Includes
-
Current Rating (Amps)
6.5 A
Housing Color
Blue
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10133,65200 Kč1 336,52 Kč
Unit Price without VAT:133,65200 Kč
Unit Price with VAT:161,71892 Kč