



1600001 | |
|---|---|
DigiKey Part Number | 277-3804-ND |
Manufacturer | |
Manufacturer Product Number | 1600001 |
Description | TERM BLOCK PLUG 10POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1600001 Models |
Category | Voltage - IEC 500 V |
Manufacturer Phoenix Contact | Current - UL 20 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 10-30 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-4mm² |
Type Plug, Female Sockets | Color Gray |
Number of Positions 10 | Features Mating Flange |
Positions Per Level 10 | Material Flammability Rating UL94 V-2 |
Number of Levels 1 | Screw Size M3 |
Plug Wire Entry 180° | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Termination Style Screw - Rising Cage Clamp | Wire Strip Length 7mm |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon |
Current - IEC 25A | Insulation Height 0.709" (18.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 709,94000 Kč | 709,94 Kč |
| Unit Price without VAT: | 709,94000 Kč |
|---|---|
| Unit Price with VAT: | 859,02740 Kč |





