USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09455451934

DigiKey Part Number
09455451934-ND
Manufacturer
Manufacturer Product Number
09455451934
Description
USB 3.0 CABLE ASSEMBLY TYPE A TO
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 9.84' (3.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
09455451934 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
9.84' (3.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
22 AWG, 26 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 982,35000 Kč2 982,35 Kč
Manufacturers Standard Package
Unit Price without VAT:2 982,35000 Kč
Unit Price with VAT:3 608,64350 Kč