



2271522-1 | |
|---|---|
DigiKey Part Number | A126282-ND |
Manufacturer | |
Manufacturer Product Number | 2271522-1 |
Description | CONN RCPT HSG 6POS SUB ASSY |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle |
Datasheet | Datasheet |
EDA/CAD Models | 2271522-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Right Angle | |
Contact Termination | Crimp | |
Fastening Type | Threaded | |
Color | - | |
Features | Cable Clamp | |
Insulation Material | Triazabicyclodecene (TBD) | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,81000 Kč | 172,81 Kč |
| 10 | 146,77600 Kč | 1 467,76 Kč |
| 25 | 137,57880 Kč | 3 439,47 Kč |
| 50 | 131,00660 Kč | 6 550,33 Kč |
| 100 | 124,75330 Kč | 12 475,33 Kč |
| 250 | 116,94544 Kč | 29 236,36 Kč |
| 500 | 111,36752 Kč | 55 683,76 Kč |
| 1 000 | 106,05712 Kč | 106 057,12 Kč |
| Unit Price without VAT: | 172,81000 Kč |
|---|---|
| Unit Price with VAT: | 209,10010 Kč |











