
R61200706 | |
|---|---|
DigiKey Part Number | 2128-R61200706-ND |
Manufacturer | |
Manufacturer Product Number | R61200706 |
Description | SOCKET 1/2 TX E10 L.38MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Torx® Chrome Finish 38mm 1.50" (38.1mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | Torx® | |
Size | 38mm | |
Drive Size | 1/2" | |
Length | 1.50" (38.1mm) | |
Features | Chrome Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 513,41000 Kč | 513,41 Kč |
| Unit Price without VAT: | 513,41000 Kč |
|---|---|
| Unit Price with VAT: | 621,22610 Kč |











