
M22-DDL-GR | |
|---|---|
DigiKey Part Number | 5730-M22-DDL-GR-ND |
Manufacturer | |
Manufacturer Product Number | M22-DDL-GR |
Description | NON-FLSH ILL DBL PB SIL-BZL GRN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Oval (Dual) Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | M22-DDL-GR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Oval (Dual) | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 930,41000 Kč | 930,41 Kč |
| 10 | 790,72200 Kč | 7 907,22 Kč |
| 25 | 741,22960 Kč | 18 530,74 Kč |
| 50 | 705,86540 Kč | 35 293,27 Kč |
| 100 | 672,20860 Kč | 67 220,86 Kč |
| 250 | 630,18564 Kč | 157 546,41 Kč |
| Unit Price without VAT: | 930,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 125,79610 Kč |










