
M22-DDL-GR-GB1-GB0 | |
|---|---|
DigiKey Part Number | 5730-M22-DDL-GR-GB1-GB0-ND |
Manufacturer | |
Manufacturer Product Number | M22-DDL-GR-GB1-GB0 |
Description | NON-FLSH ILL DBL PB SIL-BZL GRN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Rectangular (Dual) Illuminated - Red/Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated - Red/Green | |
Actuator Type | Pushbutton, Rectangular (Dual) | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 936,30000 Kč | 936,30 Kč |
| 10 | 795,88700 Kč | 7 958,87 Kč |
| 25 | 746,07560 Kč | 18 651,89 Kč |
| 50 | 710,49260 Kč | 35 524,63 Kč |
| 100 | 676,61440 Kč | 67 661,44 Kč |
| 250 | 634,31096 Kč | 158 577,74 Kč |
| Unit Price without VAT: | 936,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 132,92300 Kč |








