Configurable Switch Body Pushbutton, Oval (Dual) Illuminated - Red/Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22-DDL-GR-X1-X0

DigiKey Part Number
5730-M22-DDL-GR-X1-X0-ND
Manufacturer
Manufacturer Product Number
M22-DDL-GR-X1-X0
Description
NON-FLSH ILL DBL PB SIL-BZL GRN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Oval (Dual) Illuminated - Red/Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Requires
Contact Block(s), Illumination Source
Type
Momentary
Illumination
Illuminated - Red/Green
Actuator Type
Pushbutton, Oval (Dual)
(Select First, Then Apply Filters) Compatible Series
Eaton, M22
Panel Cutout Dimensions
22.5mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1970,95000 Kč970,95 Kč
10825,17900 Kč8 251,79 Kč
25773,54120 Kč19 338,53 Kč
50736,64340 Kč36 832,17 Kč
100701,51800 Kč70 151,80 Kč
250657,65988 Kč164 414,97 Kč
Manufacturers Standard Package
Unit Price without VAT:970,95000 Kč
Unit Price with VAT:1 174,84950 Kč