



0348240244 | |
|---|---|
DigiKey Part Number | 900-0348240244-ND |
Manufacturer | |
Manufacturer Product Number | 0348240244 |
Description | CONN RCPT HSG 24POS 2.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0348240244 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2011962241 | Molex | 2 742 | 900-2011962241-ND | 14,28000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,32000 Kč | 25,32 Kč |
| 10 | 21,58200 Kč | 215,82 Kč |
| 25 | 20,22880 Kč | 505,72 Kč |
| 50 | 19,26100 Kč | 963,05 Kč |
| 100 | 18,34070 Kč | 1 834,07 Kč |
| 280 | 17,05429 Kč | 4 775,20 Kč |
| 560 | 16,23996 Kč | 9 094,38 Kč |
| 1 120 | 15,46463 Kč | 17 320,39 Kč |
| 2 520 | 14,60479 Kč | 36 804,07 Kč |
| Unit Price without VAT: | 25,32000 Kč |
|---|---|
| Unit Price with VAT: | 30,63720 Kč |





