



0348240204 | |
|---|---|
DigiKey Part Number | 900-0348240204-ND |
Manufacturer | |
Manufacturer Product Number | 0348240204 |
Description | CONN RCPT HSG 20POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0348240204 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 20,80900 Kč | 208,09 Kč |
| 25 | 19,50280 Kč | 487,57 Kč |
| 80 | 17,96375 Kč | 1 437,10 Kč |
| 160 | 17,10550 Kč | 2 736,88 Kč |
| 320 | 16,28788 Kč | 5 212,12 Kč |
| 560 | 15,65663 Kč | 8 767,71 Kč |
| 1 040 | 14,98733 Kč | 15 586,82 Kč |
| 2 560 | 14,06464 Kč | 36 005,48 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |







