




0348240205 | |
|---|---|
DigiKey Part Number | 0348240205-ND |
Manufacturer | |
Manufacturer Product Number | 0348240205 |
Description | CONN RCPT HSG 20POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Gray 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0348240205 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,25000 Kč | 16,25 Kč |
| 10 | 13,77700 Kč | 137,77 Kč |
| 25 | 12,91120 Kč | 322,78 Kč |
| 50 | 12,29140 Kč | 614,57 Kč |
| 100 | 11,70370 Kč | 1 170,37 Kč |
| 320 | 10,78025 Kč | 3 449,68 Kč |
| 640 | 10,26556 Kč | 6 569,96 Kč |
| 1 280 | 9,77539 Kč | 12 512,50 Kč |
| 2 560 | 9,30884 Kč | 23 830,63 Kč |
| Unit Price without VAT: | 16,25000 Kč |
|---|---|
| Unit Price with VAT: | 19,66250 Kč |



