
2011962241 | |
|---|---|
DigiKey Part Number | 900-2011962241-ND |
Manufacturer | |
Manufacturer Product Number | 2011962241 |
Description | SPOT-ON 2.0 W/B DR SMT REC HSG 2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2011962241 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 95 | 10,34874 Kč | 983,13 Kč |
| 190 | 9,85358 Kč | 1 872,18 Kč |
| 570 | 9,11719 Kč | 5 196,80 Kč |
| 1 045 | 8,73537 Kč | 9 128,46 Kč |
| 5 035 | 7,81797 Kč | 39 363,48 Kč |
| 10 070 | 7,44499 Kč | 74 971,05 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |

