13 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-770996-3

DigiKey Part Number
17-1-770996-3-ND
Manufacturer
Manufacturer Product Number
1-770996-3
Description
CONN RCPT HSG 13POS 3.96MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
13 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
1-770996-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Natural
Features
Polarizing Key
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 449
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
146,73000 Kč46,73 Kč
1039,63700 Kč396,37 Kč
2537,14920 Kč928,73 Kč
5035,37240 Kč1 768,62 Kč
10033,68000 Kč3 368,00 Kč
25031,57080 Kč7 892,70 Kč
50030,06404 Kč15 032,02 Kč
1 00028,62926 Kč28 629,26 Kč
3 00028,36200 Kč85 086,00 Kč
Manufacturers Standard Package
Unit Price without VAT:46,73000 Kč
Unit Price with VAT:56,54330 Kč