Socket Contact Tin 18-24 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-770522-1

DigiKey Part Number
A32533-ND
Manufacturer
Manufacturer Product Number
3-770522-1
Description
CONN SOCKET 18-24AWG CRIMP TIN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-24 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
3-770522-1 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
18-24 AWG
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
80.0µin (2.03µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 130 524
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,55000 Kč8,55 Kč
107,32000 Kč73,20 Kč
256,85720 Kč171,43 Kč
506,52780 Kč326,39 Kč
1006,21700 Kč621,70 Kč
2505,82704 Kč1 456,76 Kč
5005,54882 Kč2 774,41 Kč
1 0005,28353 Kč5 283,53 Kč
3 0004,88922 Kč14 667,66 Kč
Manufacturers Standard Package
Unit Price without VAT:8,55000 Kč
Unit Price with VAT:10,34550 Kč