
640251-4 | |
|---|---|
DigiKey Part Number | A19972-ND |
Manufacturer | |
Manufacturer Product Number | 640251-4 |
Description | CONN RCPT HSG 4POS 3.96MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 640251-4 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polyamide (PA), Nylon |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.156" (3.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 3,98300 Kč | 39,83 Kč |
| 25 | 3,73720 Kč | 93,43 Kč |
| 50 | 3,55800 Kč | 177,90 Kč |
| 100 | 3,38690 Kč | 338,69 Kč |
| 250 | 3,17420 Kč | 793,55 Kč |
| 500 | 3,02238 Kč | 1 511,19 Kč |
| 1 000 | 2,87764 Kč | 2 877,64 Kč |
| 2 500 | 2,69737 Kč | 6 743,42 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |























