
640252-2 | |
|---|---|
DigiKey Part Number | A19991TR-ND - Tape & Reel (TR) A19991CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 640252-2 |
Description | CONN SOCKET 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-24 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 640252-2 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 18-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 130.0µin (3.30µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,04300 Kč | 10,43 Kč |
| 25 | 0,98440 Kč | 24,61 Kč |
| 50 | 0,93440 Kč | 46,72 Kč |
| 100 | 0,89050 Kč | 89,05 Kč |
| 250 | 0,83340 Kč | 208,35 Kč |
| 500 | 0,79376 Kč | 396,88 Kč |
| 1 000 | 0,75580 Kč | 755,80 Kč |
| 2 500 | 0,70825 Kč | 1 770,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,67909 Kč | 4 074,54 Kč |
| 12 000 | 0,64666 Kč | 7 759,92 Kč |
| 18 000 | 0,62840 Kč | 11 311,20 Kč |
| 30 000 | 0,60614 Kč | 18 184,20 Kč |
| 42 000 | 0,59191 Kč | 24 860,22 Kč |
| 60 000 | 0,57720 Kč | 34 632,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |























