
641550-1 | |
|---|---|
DigiKey Part Number | A121545TR-ND - Tape & Reel (TR) A121545CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 641550-1 |
Description | CONN SOCKET 24-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 24-30 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 641550-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 24-30 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| 10 | 2,67000 Kč | 26,70 Kč |
| 25 | 2,51120 Kč | 62,78 Kč |
| 50 | 2,39000 Kč | 119,50 Kč |
| 100 | 2,27530 Kč | 227,53 Kč |
| 250 | 2,13228 Kč | 533,07 Kč |
| 500 | 2,03008 Kč | 1 015,04 Kč |
| 1 000 | 1,93289 Kč | 1 932,89 Kč |
| 2 500 | 1,81176 Kč | 4 529,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 1,71840 Kč | 12 028,80 Kč |
| 14 000 | 1,63634 Kč | 22 908,76 Kč |
| 21 000 | 1,59019 Kč | 33 393,99 Kč |
| 35 000 | 1,53391 Kč | 53 686,85 Kč |
| 49 000 | 1,49793 Kč | 73 398,57 Kč |
| 70 000 | 1,46073 Kč | 102 251,10 Kč |
| Unit Price without VAT: | 3,13000 Kč |
|---|---|
| Unit Price with VAT: | 3,78730 Kč |

















